Parametric Equivalent

FMANKIT1038 | |
|---|---|
DigiKey Part Number | 5328-FMANKIT1038-ND |
Manufacturer | |
Manufacturer Product Number | FMANKIT1038 |
Description | ANTENNA KIT 8 DBI 10 FT LOW LOSS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 8dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Features Cable - 3.05m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 850MHz | Mounting Type Bracket Mount |
Frequency Range 824MHz ~ 876MHz | Height (Max) 63.500" (161.29cm) |
Antenna Type Whip, Straight | Applications IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMANKIT1037 | Fairview Microwave | 0 | 5328-FMANKIT1037-ND | 342,85000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,85000 € | 342,85 € |
| 10 | 312,69600 € | 3.126,96 € |
| Unit Price without VAT: | 342,85000 € |
|---|---|
| Unit Price with VAT: | 407,99150 € |


