Parametric Equivalent

FMANKIT1021 | |
|---|---|
DigiKey Part Number | 5328-FMANKIT1021-ND |
Manufacturer | |
Manufacturer Product Number | FMANKIT1021 |
Description | ANTENNA KIT 9 DBI 10 FT LOW LOSS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Panel N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 892MHz | |
Frequency Range | 824MHz ~ 960MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 9dBi | |
Power - Max | 10 W | |
Features | Cable - 3.05m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.000" (25.40mm) | |
Applications | IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,28000 € | 117,28 € |
| 10 | 99,04000 € | 990,40 € |
| 25 | 94,48600 € | 2.362,15 € |
| Unit Price without VAT: | 117,28000 € |
|---|---|
| Unit Price with VAT: | 139,56320 € |


