
FMANKIT1004 | |
|---|---|
DigiKey Part Number | 5328-FMANKIT1004-ND |
Manufacturer | |
Manufacturer Product Number | FMANKIT1004 |
Description | ANTENNA KIT 6 DBI 6 FT LOW LOSS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.6 |
Packaging Bag | Gain 6dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 1.8288m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 914MHz | Mounting Type Bracket Mount |
Frequency Range 900MHz ~ 928MHz | Height (Max) 23.000" (584.20mm) |
Antenna Type Whip, Straight | Applications IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,44000 € | 76,44 € |
| 10 | 63,82100 € | 638,21 € |
| 25 | 60,67080 € | 1.516,77 € |
| 100 | 57,20870 € | 5.720,87 € |
| Unit Price without VAT: | 76,44000 € |
|---|---|
| Unit Price with VAT: | 90,96360 € |

