
FMANKIT1000 | |
|---|---|
DigiKey Part Number | 5328-FMANKIT1000-ND |
Manufacturer | |
Manufacturer Product Number | FMANKIT1000 |
Description | ANTENNA KIT 3 DBI 6 FT LOW LOSS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.6 |
Packaging Bag | Gain 3dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 1.8288m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 914MHz | Mounting Type Bracket Mount |
Frequency Range 900MHz ~ 928MHz | Height (Max) 13.800" (350.52mm) |
Antenna Type Whip, Straight | Applications IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,69000 € | 64,69 € |
| 10 | 53,75500 € | 537,55 € |
| 25 | 51,02600 € | 1.275,65 € |
| 100 | 48,02700 € | 4.802,70 € |
| Unit Price without VAT: | 64,69000 € |
|---|---|
| Unit Price with VAT: | 76,98110 € |

