
FMANGPS1016 | |
|---|---|
DigiKey Part Number | 5328-FMANGPS1016-ND |
Manufacturer | |
Manufacturer Product Number | FMANGPS1016 |
Description | 31 DBI ACTIVE GPS/BEIDOU/GLONASS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GPS Dome TNC Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.577GHz, 1.597GHz ~ 1.607GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 31dBi, 31dBi, 31dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m, LNA | |
Termination | TNC Female | |
Ingress Protection | IPX6 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 3.370" (85.59mm) | |
Applications | Beidou, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,07000 € | 243,07 € |
| 10 | 209,13500 € | 2.091,35 € |
| 25 | 200,66680 € | 5.016,67 € |
| Unit Price without VAT: | 243,07000 € |
|---|---|
| Unit Price with VAT: | 289,25330 € |

