
FMANGPS1015 | |
|---|---|
DigiKey Part Number | 5328-FMANGPS1015-ND |
Manufacturer | |
Manufacturer Product Number | FMANGPS1015 |
Description | 32 DBI ACTIVE GPS/BEIDOU MAGNET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.568GHz | |
Frequency Range | 1.559GHz ~ 1.577GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 32dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.660" (16.76mm) | |
Applications | Beidou, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,04000 € | 52,04 € |
| 10 | 42,96500 € | 429,65 € |
| 25 | 40,69760 € | 1.017,44 € |
| 100 | 38,20600 € | 3.820,60 € |
| Unit Price without VAT: | 52,04000 € |
|---|---|
| Unit Price with VAT: | 61,92760 € |

