
FMANGPS1014 | |
|---|---|
DigiKey Part Number | 5328-FMANGPS1014-ND |
Manufacturer | |
Manufacturer Product Number | FMANGPS1014 |
Description | 31.5 DBI ACTIVE GPS/BEIDOU MAGNE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.568GHz | |
Frequency Range | 1.559GHz ~ 1.577GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 31.5dBi | |
Features | LNA | |
Termination | SMA Male | |
Ingress Protection | IPX6 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 15.200" (386.08mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,86000 € | 53,86 € |
| 10 | 44,51500 € | 445,15 € |
| 25 | 42,17960 € | 1.054,49 € |
| 100 | 39,61270 € | 3.961,27 € |
| Unit Price without VAT: | 53,86000 € |
|---|---|
| Unit Price with VAT: | 64,09340 € |

