
FMANGPS1012 | |
|---|---|
DigiKey Part Number | 5328-FMANGPS1012-ND |
Manufacturer | |
Manufacturer Product Number | FMANGPS1012 |
Description | 31.5 DBI ACTIVE GPS MAGNET MOUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bulk | Gain 31.5dBi |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m, LNA |
RF Family/Standard Navigation | Termination SMA Male |
Frequency Group UHF (1GHz ~ 2GHz) | Ingress Protection IPX6 |
Frequency (Center/Band) 1.575GHz | Mounting Type Magnetic |
Frequency Range 1.574GHz ~ 1.577GHz | Height (Max) 0.490" (12.45mm) |
Antenna Type Module | Applications GPS |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,20000 € | 53,20 € |
| 10 | 43,96200 € | 439,62 € |
| 25 | 42,66840 € | 1.066,71 € |
| Unit Price without VAT: | 53,20000 € |
|---|---|
| Unit Price with VAT: | 63,30800 € |

