
FMANGPS1006 | |
|---|---|
DigiKey Part Number | 5328-FMANGPS1006-ND |
Manufacturer | |
Manufacturer Product Number | FMANGPS1006 |
Description | ANTENNA SMA PLUG 1.597 MHZ-1.607 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS, M2M Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.602GHz | |
Frequency Range | 1.597GHz ~ 1.607GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | -3dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.750" (44.45mm) | |
Applications | Galileo, GLONASS, GNSS, GPS, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,65000 € | 281,65 € |
| 10 | 243,20000 € | 2.432,00 € |
| 25 | 233,60360 € | 5.840,09 € |
| Unit Price without VAT: | 281,65000 € |
|---|---|
| Unit Price with VAT: | 335,16350 € |

