
FMANGPS1005 | |
|---|---|
DigiKey Part Number | 5328-FMANGPS1005-ND |
Manufacturer | |
Manufacturer Product Number | FMANGPS1005 |
Description | ANTENNA TNC JACK 1.164 MHZ-1.615 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Dome TNC Female Connector Mount |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 47.5dBi |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Navigation | Termination TNC Female |
Frequency Group UHF (1GHz ~ 2GHz) | Ingress Protection IP67, IP69K |
Frequency (Center/Band) 1.389GHz | Mounting Type Connector Mount |
Frequency Range 1.164GHz ~ 1.615GHz | Height (Max) 2.100" (53.34mm) |
Antenna Type Dome | Applications Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.015,08000 € | 2.015,08 € |
| Unit Price without VAT: | 2.015,08000 € |
|---|---|
| Unit Price with VAT: | 2.397,94520 € |

