
FMANGPS1004 | |
|---|---|
DigiKey Part Number | 5328-FMANGPS1004-ND |
Manufacturer | |
Manufacturer Product Number | FMANGPS1004 |
Description | ANTENNA TNC JACK 1.164 MHZ-1.615 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Dome TNC Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.389GHz | |
Frequency Range | 1.164GHz ~ 1.615GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 47.5dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | TNC Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Height (Max) | 2.450" (62.23mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 935,72000 € | 935,72 € |
| 10 | 829,94400 € | 8.299,44 € |
| Unit Price without VAT: | 935,72000 € |
|---|---|
| Unit Price with VAT: | 1.113,50680 € |

