
FMANGPS1000 | |
|---|---|
DigiKey Part Number | 5328-FMANGPS1000-ND |
Manufacturer | |
Manufacturer Product Number | FMANGPS1000 |
Description | ANTENNA SMA PLUG 1.217 MHZ-1.61 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS, QZSS, SBAS Module SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.413GHz | |
Frequency Range | 1.217GHz ~ 1.61GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 37dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.320" (58.93mm) | |
Applications | Galileo, GLONASS, GNSS, GPS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,70000 € | 546,70 € |
| 10 | 479,36000 € | 4.793,60 € |
| Unit Price without VAT: | 546,70000 € |
|---|---|
| Unit Price with VAT: | 650,57300 € |

