
FMANFP1072 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1072-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1072 |
Description | RFID ANTENNA 902MHZ IP54 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | IP54 | |
Size / Dimension | 259.08mm L x 259.08mm W x 33.27mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 € | 166,72 € |
| 10 | 142,08900 € | 1.420,89 € |
| 25 | 135,94160 € | 3.398,54 € |
| Unit Price without VAT: | 166,72000 € |
|---|---|
| Unit Price with VAT: | 198,39680 € |

