
FMANFP1070 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1070-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1070 |
Description | ANTENNA TYPE N PLUG 902 MHZ-928 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Flat Panel N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Flat Panel | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 10dBi | |
Power - Max | 20 W | |
Features | Cable - 2m | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.180" (29.97mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,12000 € | 254,12 € |
| 10 | 218,88400 € | 2.188,84 € |
| 25 | 210,08880 € | 5.252,22 € |
| Unit Price without VAT: | 254,12000 € |
|---|---|
| Unit Price with VAT: | 302,40280 € |

