
FMANFP1065 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1065-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1065 |
Description | RFID ANTENNA 902MHZ 2M CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 2m Cable | |
Size / Dimension | 279.91mm L x 124.97mm W x 4.06mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,06000 € | 161,06 € |
| 10 | 137,14700 € | 1.371,47 € |
| 25 | 131,17800 € | 3.279,45 € |
| Unit Price without VAT: | 161,06000 € |
|---|---|
| Unit Price with VAT: | 191,66140 € |

