
FMANFP1061 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1061-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1061 |
Description | RFID ANTENNA 902MHZ 2M CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 2m Cable | |
Size / Dimension | 459.99mm L x 154.94mm W x 29.97mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,91000 € | 244,91 € |
| 10 | 210,76200 € | 2.107,62 € |
| 25 | 202,23680 € | 5.055,92 € |
| Unit Price without VAT: | 244,91000 € |
|---|---|
| Unit Price with VAT: | 291,44290 € |

