
FMANFP1060 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1060-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1060 |
Description | RFID ANTENNA 902MHZ 2M CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 2m Cable | |
Size / Dimension | 284.98mm L x 255.27mm W x 30.98mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,57000 € | 198,57 € |
| 10 | 169,98900 € | 1.699,89 € |
| 25 | 162,85720 € | 4.071,43 € |
| Unit Price without VAT: | 198,57000 € |
|---|---|
| Unit Price with VAT: | 236,29830 € |

