
FMANFP1055 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1055-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1055 |
Description | ANTENNA SMA PLUG 902 MHZ-928 MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Flat Panel RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 0dBi |
Part Status Active | Power - Max 20 W |
RF Family/Standard General ISM | Features Cable - 2m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination RP-SMA Male |
Frequency (Center/Band) 915MHz | Mounting Type Connector Mount |
Frequency Range 902MHz ~ 928MHz | Height (Max) 0.240" (6.10mm) |
Antenna Type Flat Panel | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,83000 € | 86,83 € |
| 10 | 72,73900 € | 727,39 € |
| 25 | 69,22120 € | 1.730,53 € |
| 100 | 65,35460 € | 6.535,46 € |
| Unit Price without VAT: | 86,83000 € |
|---|---|
| Unit Price with VAT: | 103,32770 € |

