
FMANFP1053 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1053-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1053 |
Description | ANTENNA SMA PLUG 902 MHZ-928 MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Flat Panel SMA Male Connector Mount |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.3 |
Packaging Bag | Gain 12dBi |
Part Status Active | Power - Max 20 W |
RF Family/Standard General ISM | Features Cable - 2m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination SMA Male |
Frequency (Center/Band) 915MHz | Mounting Type Connector Mount |
Frequency Range 902MHz ~ 928MHz | Height (Max) 1.180" (29.97mm) |
Antenna Type Flat Panel | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,74000 € | 296,74 € |
| 10 | 268,17800 € | 2.681,78 € |
| Unit Price without VAT: | 296,74000 € |
|---|---|
| Unit Price with VAT: | 353,12060 € |

