
FMANFP1052 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1052-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1052 |
Description | ANTENNA SMA PLUG 902 MHZ-928 MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Flat Panel SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.3 |
Packaging Bag | Gain 10dBi |
Part Status Active | Power - Max 20 W |
RF Family/Standard General ISM | Features Cable - 2m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination SMA Male |
Frequency (Center/Band) 915MHz | Mounting Type Connector Mount |
Frequency Range 902MHz ~ 928MHz | Height (Max) 1.180" (29.97mm) |
Antenna Type Flat Panel | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,80000 € | 243,80 € |
| 10 | 217,67500 € | 2.176,75 € |
| Unit Price without VAT: | 243,80000 € |
|---|---|
| Unit Price with VAT: | 290,12200 € |

