
FMANFP1050 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1050-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1050 |
Description | ANTENNA SMA PLUG 902 MHZ-928 MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Flat Panel SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Flat Panel | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 20 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 0.840" (21.33mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,96000 € | 192,96 € |
| 10 | 165,07800 € | 1.650,78 € |
| 25 | 158,11640 € | 3.952,91 € |
| Unit Price without VAT: | 192,96000 € |
|---|---|
| Unit Price with VAT: | 229,62240 € |

