
FMANFP1045 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1045-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1045 |
Description | ANTENNA TYPE N JACK 2.4 MHZ-7.12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.762GHz | |
Frequency Range | 2.4GHz ~ 7.125GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 11dBi | |
Power - Max | 50 W | |
Features | Cable - 914.4mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.560" (65.02mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 901,09000 € | 901,09 € |
| 10 | 798,60700 € | 7.986,07 € |
| Unit Price without VAT: | 901,09000 € |
|---|---|
| Unit Price with VAT: | 1.072,29710 € |

