
FMANFP1043 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1043-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1043 |
Description | ANTENNA SMA PLUG 2.4 MHZ-7.125 G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Panel RP-SMA Male Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 11dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Features Cable - 914.4mm |
Frequency Group Wide Band | Termination RP-SMA Male |
Frequency (Center/Band) 4.762GHz | Mounting Type Bracket Mount |
Frequency Range 2.4GHz ~ 7.125GHz | Height (Max) 2.560" (65.02mm) |
Antenna Type Flat Panel | Applications Bluetooth, Wi-Fi, Zigbee™ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,20000 € | 864,20 € |
| 10 | 765,45100 € | 7.654,51 € |
| Unit Price without VAT: | 864,20000 € |
|---|---|
| Unit Price with VAT: | 1.028,39800 € |

