
FMANFP1042 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1042-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1042 |
Description | ANTENNA TYPE N JACK 2.4 MHZ-7.12 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Panel N Type Female Pole Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 6.5dBi |
Part Status Active | Power - Max 20 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Features Cable - 914.4mm |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 4.762GHz | Mounting Type Pole Mount |
Frequency Range 2.4GHz ~ 7.125GHz | Height (Max) 1.970" (50.04mm) |
Antenna Type Flat Panel | Applications Bluetooth, Wi-Fi, Zigbee™ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,58000 € | 440,58 € |
| 10 | 384,55500 € | 3.845,55 € |
| Unit Price without VAT: | 440,58000 € |
|---|---|
| Unit Price with VAT: | 524,29020 € |

