
FMANFP1040 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1040-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1040 |
Description | ANTENNA SMA PLUG 2.4 MHZ-7.125 G |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Panel RP-SMA Male Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.762GHz | |
Frequency Range | 2.4GHz ~ 7.125GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6.5dBi | |
Power - Max | 20 W | |
Features | Cable - 914.4mm | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 1.970" (50.04mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,13000 € | 446,13 € |
| 10 | 389,39700 € | 3.893,97 € |
| Unit Price without VAT: | 446,13000 € |
|---|---|
| Unit Price with VAT: | 530,89470 € |

