
FMANFP1038 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1038-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1038 |
Description | ANTENNA TYPE N PLUG 2.4 MHZ-7.12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Panel N Type Male Pole Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 6dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Features Cable - 914.4mm |
Frequency Group Wide Band | Termination N Type Male |
Frequency (Center/Band) 4.762GHz | Mounting Type Pole Mount |
Frequency Range 2.4GHz ~ 7.125GHz | Height (Max) 1.180" (29.97mm) |
Antenna Type Flat Panel | Applications Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,28000 € | 364,28 € |
| 10 | 333,42900 € | 3.334,29 € |
| Unit Price without VAT: | 364,28000 € |
|---|---|
| Unit Price with VAT: | 433,49320 € |

