
FMANFP1036 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1036-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1036 |
Description | 2400 TO 2500 MHZ RFID FLAT PANEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 2.4GHz ~ 2.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
Features | 8dBi Gain Max | |
Size / Dimension | 129.54mm L x 129.54mm W x 19.05mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,95000 € | 97,95 € |
| 10 | 82,31900 € | 823,19 € |
| 25 | 78,41480 € | 1.960,37 € |
| 100 | 74,12550 € | 7.412,55 € |
| Unit Price without VAT: | 97,95000 € |
|---|---|
| Unit Price with VAT: | 116,56050 € |

