
FMANFP1034 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1034-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1034 |
Description | 902 TO 928 MHZ RFID FLAT PANEL A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 12dBi Gain Max | |
Size / Dimension | 444.50mm L x 444.50mm W x 38.10mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,53000 € | 237,53 € |
| 10 | 204,25700 € | 2.042,57 € |
| 25 | 195,95040 € | 4.898,76 € |
| Unit Price without VAT: | 237,53000 € |
|---|---|
| Unit Price with VAT: | 282,66070 € |

