
FMANFP1033 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1033-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1033 |
Description | 902 TO 928 MHZ RFID FLAT PANEL A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 9dBi Gain Max | |
Size / Dimension | 259.08mm L x 259.08mm W x 33.27mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,61000 € | 151,61 € |
| 10 | 128,89800 € | 1.288,98 € |
| 25 | 123,22880 € | 3.080,72 € |
| Unit Price without VAT: | 151,61000 € |
|---|---|
| Unit Price with VAT: | 180,41590 € |

