
FMANFP1032 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1032-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1032 |
Description | 902 TO 928 MHZ RFID FLAT PANEL A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 8.5dBi Gain Max | |
Size / Dimension | 190.00mm L x 190.00mm W x 27.00mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,01000 € | 96,01 € |
| 10 | 80,64000 € | 806,40 € |
| 25 | 76,80320 € | 1.920,08 € |
| 100 | 72,58680 € | 7.258,68 € |
| Unit Price without VAT: | 96,01000 € |
|---|---|
| Unit Price with VAT: | 114,25190 € |

