
FMANFP1030 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1030-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1030 |
Description | 902 TO 928 MHZ RFID FLAT PANEL A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 9dBi Gain Max | |
Size / Dimension | 256.54mm L x 256.54mm W x 40.64mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,36000 € | 187,36 € |
| 10 | 160,16100 € | 1.601,61 € |
| 25 | 153,37200 € | 3.834,30 € |
| Unit Price without VAT: | 187,36000 € |
|---|---|
| Unit Price with VAT: | 222,95840 € |

