
FMANFP1026 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1026-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1026 |
Description | RFID ANTENNA 902MHZ 2M CABLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 2m Cable | |
Size / Dimension | 153.92mm L x 145.03mm W x 21.33mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,11000 € | 176,11 € |
| 10 | 150,31200 € | 1.503,12 € |
| 25 | 143,87160 € | 3.596,79 € |
| Unit Price without VAT: | 176,11000 € |
|---|---|
| Unit Price with VAT: | 209,57090 € |

