
FMANFP1025 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1025-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1025 |
Description | RFID ANTENNA 902MHZ 2M CABLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 2m Cable | |
Size / Dimension | 530.09mm L x 350.01mm W x 4.06mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,07000 € | 243,07 € |
| 10 | 209,13500 € | 2.091,35 € |
| 25 | 200,66680 € | 5.016,67 € |
| Unit Price without VAT: | 243,07000 € |
|---|---|
| Unit Price with VAT: | 289,25330 € |

