
FMANFP1024 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1024-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1024 |
Description | ANTENNA TNC PLUG 902 MHZ-928 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Flat Panel RP-TNC Male Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Flat Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 20 W | |
Features | Cable - 2m | |
Termination | RP-TNC Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.160" (4.06mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,11000 € | 176,11 € |
| 10 | 150,31200 € | 1.503,12 € |
| 25 | 143,87160 € | 3.596,79 € |
| Unit Price without VAT: | 176,11000 € |
|---|---|
| Unit Price with VAT: | 209,57090 € |

