
FMANFP1023 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1023-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1023 |
Description | RFID ANTENNA 902MHZ 2M CABLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 2m Cable | |
Size / Dimension | 279.91mm L x 124.97mm W x 4.06mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,82000 € | 147,82 € |
| 10 | 125,59300 € | 1.255,93 € |
| 25 | 120,04480 € | 3.001,12 € |
| Unit Price without VAT: | 147,82000 € |
|---|---|
| Unit Price with VAT: | 175,90580 € |

