
FMANFP1022 | |
|---|---|
DigiKey Part Number | 5328-FMANFP1022-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1022 |
Description | RFID ANTENNA 902MHZ 2M CABLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 2m Cable | |
Size / Dimension | 102.11mm L x 102.11mm W x 6.09mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 € | 79,37 € |
| 10 | 66,31600 € | 663,16 € |
| 25 | 63,05680 € | 1.576,42 € |
| 100 | 59,47550 € | 5.947,55 € |
| Unit Price without VAT: | 79,37000 € |
|---|---|
| Unit Price with VAT: | 94,45030 € |

