
FMANED1014 | |
|---|---|
DigiKey Part Number | 5328-FMANED1014-ND |
Manufacturer | |
Manufacturer Product Number | FMANED1014 |
Description | ANTENNA TYPE N JACK 400 MHZ-470 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 3dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 435MHz | Mounting Type Bracket Mount |
Frequency Range 400MHz ~ 470MHz | Height (Max) 11.800" (299.72mm) |
Antenna Type Module | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,19000 € | 305,19 € |
| 10 | 276,41600 € | 2.764,16 € |
| Unit Price without VAT: | 305,19000 € |
|---|---|
| Unit Price with VAT: | 363,17610 € |

