
FMANED1009 | |
|---|---|
DigiKey Part Number | 5328-FMANED1009-ND |
Manufacturer | |
Manufacturer Product Number | FMANED1009 |
Description | ANTENNA TYPE N JACK 406 MHZ-512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.8 |
Packaging Bag | Gain 4.6dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 459MHz | Mounting Type Connector Mount |
Frequency Range 406MHz ~ 512MHz | Height (Max) 39.600" (100.85cm) |
Antenna Type Module | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,43000 € | 644,43 € |
| 10 | 567,25400 € | 5.672,54 € |
| Unit Price without VAT: | 644,43000 € |
|---|---|
| Unit Price with VAT: | 766,87170 € |

