
FMANED1006 | |
|---|---|
DigiKey Part Number | 5328-FMANED1006-ND |
Manufacturer | |
Manufacturer Product Number | FMANED1006 |
Description | ANTENNA TYPE N JACK 380 MHZ-470 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 7dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 425MHz | Mounting Type Connector Mount |
Frequency Range 380MHz ~ 470MHz | Height (Max) 62.992" (1600.00mm) |
Antenna Type Module | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.153,62000 € | 1.153,62 € |
| Unit Price without VAT: | 1.153,62000 € |
|---|---|
| Unit Price with VAT: | 1.372,80780 € |

