
FMANED1004 | |
|---|---|
DigiKey Part Number | 5328-FMANED1004-ND |
Manufacturer | |
Manufacturer Product Number | FMANED1004 |
Description | ANTENNA TYPE N JACK 380 MHZ-470 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 425MHz | |
Frequency Range | 380MHz ~ 470MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4.1dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 39.600" (100.85cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,54000 € | 652,54 € |
| 10 | 574,39500 € | 5.743,95 € |
| Unit Price without VAT: | 652,54000 € |
|---|---|
| Unit Price with VAT: | 776,52260 € |

