Heat Sink Power Modules Aluminum Top Mount with Fan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAMG5068F

DigiKey Part Number
5328-FMAMG5068F-ND
Manufacturer
Manufacturer Product Number
FMAMG5068F
Description
HEATSINK FOR AMPLIFIER MODELS FM
Customer Reference
Detailed Description
Heat Sink Power Modules Aluminum Top Mount with Fan
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Top Mount with Fan
Package Cooled
Attachment Method
Bolt On, Thermal Material
Shape
Rectangular, Fins
Length
8.660" (219.96mm)
Width
5.910" (150.00mm)
Diameter
-
Fin Height
3.900" (99.06mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.