
FMAMC5014 | |
|---|---|
DigiKey Part Number | 5328-FMAMC5014-ND |
Manufacturer | |
Manufacturer Product Number | FMAMC5014 |
Description | HEATSINK FOR AMPLIFIER MODELS FM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On, Thermal Material | |
Shape | Square, Fins | |
Length | 3.937" (100.00mm) | |
Width | 3.937" (100.00mm) | |
Diameter | - | |
Fin Height | 1.575" (40.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,21000 € | 519,21 € |
| Unit Price without VAT: | 519,21000 € |
|---|---|
| Unit Price with VAT: | 617,85990 € |

