
FMAMC5013 | |
|---|---|
DigiKey Part Number | 5328-FMAMC5013-ND |
Manufacturer | |
Manufacturer Product Number | FMAMC5013 |
Description | AMPLIFIER HEAT SINK FOR MOST RF |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 8.000" (203.20mm) | |
Width | 5.710" (145.03mm) | |
Diameter | - | |
Fin Height | 1.790" (45.47mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - |

