
FMAMA5098 | |
|---|---|
DigiKey Part Number | 5328-FMAMA5098-ND |
Manufacturer | |
Manufacturer Product Number | FMAMA5098 |
Description | 0.8W PSAT, 40 DB GAIN, 20 GHZ TO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, VSAT 20GHz ~ 47GHz |
Datasheet | Datasheet |
Category | Gain 40dB |
Manufacturer Fairview Microwave | RF Type 5G, VSAT |
Packaging Bulk | Voltage - Supply 110V ~ 240V |
Part Status Active | Current - Supply 70mA |
Frequency 20GHz ~ 47GHz | Mounting Type Chassis Mount |
P1dB 28dBm | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13.552,46000 € | 13.552,46 € |
| Unit Price without VAT: | 13.552,46000 € |
|---|---|
| Unit Price with VAT: | 16.127,42740 € |

