
FMAMA5096 | |
|---|---|
DigiKey Part Number | 5328-FMAMA5096-ND |
Manufacturer | |
Manufacturer Product Number | FMAMA5096 |
Description | 30W PSAT, 45 DB GAIN, 0.7 GHZ TO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, VSAT 700MHz ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 700MHz ~ 6GHz | |
P1dB | 44dBm | |
Gain | 45dB | |
Noise Figure | - | |
RF Type | 5G, VSAT | |
Voltage - Supply | 110V ~ 240V | |
Current - Supply | 710mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15.886,14000 € | 15.886,14 € |
| Unit Price without VAT: | 15.886,14000 € |
|---|---|
| Unit Price with VAT: | 18.904,50660 € |

