
FMAMA5095 | |
|---|---|
DigiKey Part Number | 5328-FMAMA5095-ND |
Manufacturer | |
Manufacturer Product Number | FMAMA5095 |
Description | 20W PSAT, 36 DB GAIN, 0.7 GHZ TO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, VSAT 700MHz ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 700MHz ~ 6GHz | |
P1dB | 41.5dBm | |
Gain | 42dB | |
Noise Figure | - | |
RF Type | 5G, VSAT | |
Voltage - Supply | 110V ~ 240V | |
Current - Supply | 450mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13.223,65000 € | 13.223,65 € |
| Unit Price without VAT: | 13.223,65000 € |
|---|---|
| Unit Price with VAT: | 15.736,14350 € |

