
FMAMA5091 | |
|---|---|
DigiKey Part Number | 5328-FMAMA5091-ND |
Manufacturer | |
Manufacturer Product Number | FMAMA5091 |
Description | 1W PSAT, 26 DB GAIN, 0.01 GHZ TO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, VSAT 10MHz ~ 22GHz |
Datasheet | Datasheet |
Category | Noise Figure 2.8dB |
Manufacturer Fairview Microwave | RF Type 5G, VSAT |
Packaging Bulk | Voltage - Supply 110V ~ 240V |
Part Status Active | Current - Supply 60mA |
Frequency 10MHz ~ 22GHz | Mounting Type Chassis Mount |
P1dB 26dBm | Package / Case Module, SMA Connectors |
Gain 26dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.930,64000 € | 12.930,64 € |
| Unit Price without VAT: | 12.930,64000 € |
|---|---|
| Unit Price with VAT: | 15.387,46160 € |

