
FMAMA5090 | |
|---|---|
DigiKey Part Number | 5328-FMAMA5090-ND |
Manufacturer | |
Manufacturer Product Number | FMAMA5090 |
Description | 2.5W PSAT, 32 DB GAIN, 0.01 GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, VSAT 100MHz ~ 4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 100MHz ~ 4GHz | |
P1dB | 32.5dBm | |
Gain | 32dB | |
Noise Figure | 3.5dB | |
RF Type | 5G, VSAT | |
Voltage - Supply | 110V ~ 240V | |
Current - Supply | 62mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.454,67000 € | 10.454,67 € |
| Unit Price without VAT: | 10.454,67000 € |
|---|---|
| Unit Price with VAT: | 12.441,05730 € |

