
FMAM86002 | |
|---|---|
DigiKey Part Number | 5328-FMAM86002-ND |
Manufacturer | |
Manufacturer Product Number | FMAM86002 |
Description | GAIN BLOCK AMP SMA 0MHZ-17MHZ30 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose DC ~ 17MHz Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Voltage - Supply 8V ~ 15V |
Packaging Bag | Current - Supply 45mA |
Part Status Active | Test Frequency 17MHz |
Frequency DC ~ 17MHz | Mounting Type Chassis Mount |
P1dB 14dBm | Package / Case Module, SMA Connectors |
Gain 30dB | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,39000 € | 772,39 € |
| 10 | 690,12500 € | 6.901,25 € |
| Unit Price without VAT: | 772,39000 € |
|---|---|
| Unit Price with VAT: | 919,14410 € |

