
FMAM86000 | |
|---|---|
DigiKey Part Number | 5328-FMAM86000-ND |
Manufacturer | |
Manufacturer Product Number | FMAM86000 |
Description | GAIN BLOCK AMP SMA 0MHZ-2GHZ 8 D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 2GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 0Hz ~ 2GHz | |
P1dB | 12.4dBm | |
Gain | 8dB | |
Noise Figure | 16dB | |
RF Type | General Purpose | |
Voltage - Supply | 9V ~ 15V | |
Current - Supply | 45mA | |
Test Frequency | 100MHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,49000 € | 679,49 € |
| 10 | 606,53200 € | 6.065,32 € |
| Unit Price without VAT: | 679,49000 € |
|---|---|
| Unit Price with VAT: | 808,59310 € |

